2440 04 T09CB A | Lutronic
Jack, 4 pole, solder cup, quick locking, straight, 2440 04 T09CB A
Unit Price (€ / pc.)
9.0678 € *
Available: 18 pcs.
Next delivery: 10 pcs. on 2025-05-09
Leadtime: 19 Weeks **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.3419 €
50 pcs.
7.5922 €
100 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0261 04, Lumberg
Quicklock socket, IP67, size 16, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 400 V
- Number of positions: 4
- Cable cross-section: 1.0-1.5 mm²
- Shell material: PBT
Technical specifications
Version | Kupplung | |
Cable cross-section | 1,0-1,5 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 3 bis 9 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |