2440 05 T09CB T | Lutronic
Jack, 5 pole, solder connection, quick locking, straight, 2440 05 T09CB T
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Quicklock socket, 2440 05 T09CB T, Lutronic
Quicklock socket with locking latch, IP67, size 16, straight, with plastic housing and solder terminals.
Technical specifications
Version | Buchse | |
Shell Material | Kunststoff | |
Cable diameter | 5 bis 7 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,34-0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schnellverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |