2440 08 T09CB T | Lutronic

Jack, 8 pole, solder connection, quick locking, straight, 2440 08 T09CB T

Order No.: 72F3075
EAN: 4099891707972
MPN:
2440 08 T09CB T
Series: Quicklock
2440 08 T09CB T Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 44 pcs.
Leadtime: 18 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.7461 €
50 pcs.
8.8655 €
100 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock socket, 2440 08 T09CB T, Lutronic

Quicklock socket with locking latch, IP67, size 16, straight, with plastic housing and solder terminals.

Technical specifications
Version Buchse
Shell Material Kunststoff
Cable diameter 5 bis 7 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,34-0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schnellverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes