2440 09 T09CB A | Lutronic
Jack, 9 pole, solder cup, quick locking, straight, 2440 09 T09CB A
Unit Price (€ / pc.)
9.4248 € *
Available: 45 pcs.
Leadtime: 20 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.6751 €
50 pcs.
7.8897 €
100 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0261 09, Lumberg
Quicklock socket, IP67, size 16, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 400 V
- Number of positions: 9
- Cable cross-section: 0.25-0.34 mm²
- Shell material: PBT
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,25-0,34 mm² | |
Pin number | 9-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 3 bis 9 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |