2450 02 T09CB T | Lutronic
Plug, 2 pole, solder cup, quick locking, straight, 2450 02 T09CB T
Unit Price (€ / pc.)
7.6517 € *
Available: 30 pcs.
Leadtime: 19 Weeks **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
6.7592 €
50 pcs.
6.2832 €
150 pcs.
6.0095 €
500 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, IP67
Quicklock plug, IP67, size 16, straight version, with plastic housing and solder terminals
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 400 V
- Contact resistance: ≤ 5 mΩ
- Cable diameter: 3.0-9.0 mm
- Approvals: cULus
Technical specifications
Version | Stecker | |
Cable cross-section | 1,0-1,5 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 3 bis 9 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |