2450 03 T09CB T | Lutronic

Plug, 3 pole, solder cup, quick locking, straight, 2450 03 T09CB T

Order No.: 72F3008
EAN: 4099889741988
MPN:
2450 03 T09CB T
Series: Quicklock
2450 03 T09CB T Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 36 pcs.
Leadtime: 19 Weeks **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.3780 €
50 pcs.
6.8901 €
150 pcs.
6.5688 €
500 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock circular connector, IP67

Quicklock plug, IP67, size 16, straight version, with plastic housing and solder terminals

Features

  • Temperature range: -40 °C/+80 °C
  • Rated voltage: 400 V
  • Contact resistance: ≤ 5 mΩ
  • Cable diameter: 3.0-9.0 mm
  • Approvals: cULus
Technical specifications
Version Stecker
Cable cross-section 1,0-1,5 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 3 bis 9 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes