2450 08 T09CB T | Lutronic

Plug, 8 pole, solder cup, quick locking, straight, 2450 08 T09CB T

Order No.: 72F3012
EAN: 4099889742022
MPN:
2450 08 T09CB T
Series: Quicklock
2450 08 T09CB T Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 43 pcs.
Leadtime: 19 Weeks **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.1872 €
50 pcs.
7.4613 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock circular connector, IP67

Quicklock plug, IP67, size 16, straight version, with plastic housing and solder terminals

Features

  • Temperature range: -40 °C/+80 °C
  • Rated voltage: 400 V
  • Contact resistance: ≤ 5 mΩ
  • Cable diameter: 3.0-9.0 mm
  • Approvals: cULus
Technical specifications
Version Stecker
Cable cross-section 0,25-0,34 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 3 bis 9 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes