2620 03 T22CB100 | Lutronic

Panel socket, 3 pole, solder cup, quick locking, straight, 2620 03 T22CB100

Order No.: 72F3057
EAN: 4099889742473
MPN:
2620 03 T22CB100
Series: Quicklock
2620 03 T22CB100 Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.3534 €
50 pcs.
8.5085 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock circular connector, 0272 03, Lumberg

Quicklock chassis socket, IP67, size 20, straight version, with plastic housing, solder terminals and protecting cap (IP65)

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 500 V
  • Number of positions: 3
  • Cable cross-section: 2.5 mm²
  • Shell material: PBT
Technical specifications
Version Einbaubuchse
Cable cross-section 2,5 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 4 bis 11,5 mm
Assembly Chassismontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes