2620 04 T22CB100 | Lutronic
Panel socket, 4 pole, solder cup, quick locking, straight, 2620 04 T22CB100
Unit Price (€ / pc.)
11.6144 € *
Available: 9 pcs.
Leadtime: 18 Weeks **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
10.6862 €
50 pcs.
9.7223 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0272 04, Lumberg
Quicklock chassis socket, IP67, size 20, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Technical Data
- Contact connection: Solder cup
- Rated voltage: 500 V
- Number of positions: 4
- Cable cross-section: 2.5 mm²
- Shell material: PBT
Technical specifications
Version | Einbaubuchse | |
Cable cross-section | 2,5 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 4 bis 11,5 mm | |
Assembly | Chassismontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |