2620 07 T22CB100 | Lutronic
Panel socket, 7 pole, solder cup, quick locking, straight, 2620 07 T22CB100
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Quicklock circular connector, IP67
Quicklock chassis socket, IP67, size 20, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 500 V
- Contact resistance: ≤ 5 mΩ
- Approvals: cULus
Technical specifications
Version | Einbaubuchse | |
Cable cross-section | 1,0-2,5 mm² | |
Pin number | 7-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 4 bis 11,5 mm | |
Assembly | Chassismontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |