2630 05 T22CB100 | Lutronic
Panel plug, 5 pole, solder connection, quick locking, straight, 2630 05 T22CB100
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
7.9730 €
50 pcs.
7.2471 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock chassis plug, 2630 05 T22CB100, Lutronic
Quicklock chassis plug, IP67, size 20, straight, with plastic housing, solder terminals and protecting cap (IP65).
Technical specifications
Version | Einbaustecker | |
Shell Material | Kunststoff | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0-1,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schnellverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |