2640 05 T12CB A | Lutronic

Jack, 5 pole, solder cup, quick locking, straight, 2640 05 T12CB A

Order No.: 72F3038
EAN: 4099889742282
MPN:
2640 05 T12CB A
Series: Quicklock
2640 05 T12CB A Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

Quicklock circular connector, 0262 05, Lumberg

Quicklock socket, IP67, size 20, straight version, with plastic housing and solder terminals

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 500 V
  • Number of positions: 5
  • Cable cross-section: 1.0-1.5 mm²
  • Shell material: PBT
Technical specifications
Version Kupplung
Cable cross-section 1,0-1,5 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 7 bis 13 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes