2640 07 T12CB T | Lutronic
Jack, 7 pole, solder connection, quick locking, straight, 2640 07 T12CB T
Unit Price (€ / pc.)
18.6116 € *
Available: 37 pcs.
Leadtime: 18 Weeks **
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
10 pcs.
17.1241 €
50 pcs.
15.7556 €
100 pcs.
14.3276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock socket, 2640 07 T12CB T, Lutronic
Quicklock socket with locking latch, IP67, size 20, straight, with plastic housing and solder terminals.
Technical specifications
Version | Buchse | |
Shell Material | Kunststoff | |
Cable diameter | 10 bis 12 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0-1,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schnellverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |