2650 02 T12CB T | Lutronic
Plug, 2 pole, solder cup, quick locking, straight, 2650 02 T12CB T
Unit Price (€ / pc.)
10.1745 € *
Available: 12 pcs.
Leadtime: 19 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
8.9607 €
50 pcs.
8.3538 €
150 pcs.
7.9849 €
500 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0252 02, Lumberg
Quicklock plug with locking latch, IP67, size 20, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 500 V
- Number of positions: 2
- Cable cross-section: 2.5-4.0 mm²
- Shell material: PBT
Technical specifications
Version | Stecker | |
Cable cross-section | 2,5-4,0 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 7 bis 13 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |