2650 09 T12CB T | Lutronic
Plug, 9 pole, solder cup, quick locking, straight, 2650 09 T12CB T
Unit Price (€ / pc.)
13.7088 € *
Available: 54 pcs.
Leadtime: 19 Weeks **
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
10 pcs.
12.6140 €
50 pcs.
11.4716 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0252 09, Lumberg
Quicklock plug with locking latch, IP67, size 20, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 500 V
- Number of positions: 9
- Cable cross-section: 0.34-0.75 mm²
- Shell material: PBT
Technical specifications
Version | Stecker | |
Cable cross-section | 0,34-0,75 mm² | |
Pin number | 9-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 7 bis 13 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |