2650 12 T12CB T | Lutronic
Plug, 12 pole, solder cup, quick locking, straight, 2650 12 T12CB T
Unit Price (€ / pc.)
10.9480 € *
Available: 28 pcs.
Leadtime: 19 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.6390 €
50 pcs.
8.9726 €
150 pcs.
8.5799 €
500 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, IP67
Quicklock plug, IP67, size 20, straight version, with plastic housing and solder terminals
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 500 V
- Contact resistance: ≤ 5 mΩ
- Cable diameter: 7.0-13.0 mm
- Approvals: cULus
Technical specifications
Version | Stecker | |
Cable cross-section | 0,34-0,75 mm² | |
Pin number | 12-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 7 bis 13 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |