2850 03 T20CR A | Lutronic

Cable plug, 3 pole, screw connection, quick locking, straight, 2850 03 T20CR A

Order No.: 72F3101
EAN: 4099891708238
MPN:
2850 03 T20CR A
Series: Quicklock
2850 03 T20CR A Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
24.5973 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
24.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5973 €

Quicklock plug, 2850 03 T20CR A, Lutronic

Quicklock plug, IP67, size 28, straight, with plastic housing and screw clamps.

Technical specifications
Version Stecker
Shell Material Kunststoff
Cable diameter 17 bis 20,5 mm
Contact connection Schraubanschluss
contact surface vergoldet
Cable cross-section 2,5-16 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schnellverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes