0800 04 301 5M | Lutronic

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 0800 04 301 5M

Order No.: 48F1006
EAN: 4099891104931
MPN:
0800 04 301 5M
0800 04 301 5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.4470 € *
Available: 5 pcs.
Next delivery: 10 pcs. on 2025-05-16
Leadtime: 15 Weeks **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
10 pcs.
12.3760 €
50 pcs.
11.2574 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable with molded connector, one side with straight M8 female connector, A-coded, 4 poles, other side with open ends, 4 x 0.34 mm² (AWG 22), cable material: PUR, black, 5 m long, according to UL style 20549. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei