0800F1 03 300 5M | Lutronic

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 0800F1 03 300 5M

Order No.: 48F1008
EAN: 4099891104955
MPN:
0800F1 03 300 5M
0800F1 03 300 5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.735 €
Sensor/actuator cable with molded connector, one side with straight M8 female connector, A-coded, 3 poles, other side with open ends, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 5 m long, according to UL style 20549. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP65, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
max. Voltage 50 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei