0805 03 300 5M | Lutronic

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 0805 03 300 5M

Order No.: 48F100
EAN: 4099891104863
MPN:
0805 03 300 5M
0805 03 300 5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8064 €
Sensor/actuator cable with molded connector, one side with angled M8 female connector, A-coded, 3 poles, other side with open ends, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 5 m long, according to UL style 2464. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 50 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes