0805 04 002 10M | Lutronic
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 10 m, PVC, black, 4 A, 0805 04 002 10M
Order No.: 48F1014
EAN: 4099891105020
MPN:
0805 04 002 10M
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor/actuator cable with molded connector, one side with angled M8 female connector, A-coded, 4 poles, other side with open ends, 4 x 0.34 mm² (AWG 22), cable material: PVC, black, 10 m long, according to UL style 2464. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 50 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |