0806 03 L1 300 2M | Lutronic

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 0806 03 L1 300 2M

Order No.: 48F103
EAN: 4099891105198
MPN:
0806 03 L1 300 2M
Lutronic
0806 03 L1 300 2M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4248 €
Sensor/actuator cable with molded connector, one side with angled M8 female connector, A-coded, 3 poles, with LED L1, other side with open ends, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 2 m long, according to UL style 20549. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C
Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) open end
Colour black
Cable length 2 m
LED display Yes
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead