0810 04 002 5M | Lutronic

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PVC, black, 4 A, 0810 04 002 5M

Order No.: 48F1021
EAN: 4099891105105
MPN:
0810 04 002 5M
0810 04 002 5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4851 €
Sensor/actuator cable with molded connector, 4-pole, one side with straight M8 male connector, A-coded, other side with open ends, 4 x 0.34 mm² (AWG 22), cable material: PVC, black, 5 m long, according to UL style 2464. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei