0810 0800 03 001 0,6M | Lutronic

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.6 m, PVC, black, 4 A, 0810 0800 03 001 0,6M

Order No.: 48F107
EAN: 4099891105624
MPN:
0810 0800 03 001 0,6M
0810 0800 03 001 0,6M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0916 €
Sensor/actuator cable with molded connector, 3-pole, A-coded, one side with straight M8 male connector, other side with straight M8 female connector, 3 x 0.34 mm² (AWG 22), cable material: PVC, black, 0.6 m long, according to UL style 20549. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Colour schwarz
Cable length 0.6 m
LED display No
Material PVC
max. Voltage 50 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes