0810 0806 03 L1 300 2M | Lutronic
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 2 m, PUR, black, 4 A, 0810 0806 03 L1 300 2M
Order No.: 48F112
EAN: 4099891105709
MPN:
0810 0806 03 L1 300 2M
Unit Price (€ / pc.)
22.0150 € *
Available: 3 pcs.
Leadtime: 15 Weeks **
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
10 pcs.
20.2538 €
50 pcs.
18.6354 €
100 pcs.
16.9575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable with molded connector, 3-pole, A-coded, one side with straight M8 male connector, other side angled M8 female connector with LED L1, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 2 m long, according to UL style 20549. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabeldose, abgewinkelt | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | Yes | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |