0810 0806 03 L1 300 5M | Lutronic

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 5 m, PUR, black, 4 A, 0810 0806 03 L1 300 5M

Order No.: 48F113
EAN: 4099891105716
MPN:
0810 0806 03 L1 300 5M
0810 0806 03 L1 300 5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.898 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
16.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.898 €
Sensor/actuator cable with molded connector, 3-pole, A-coded, one side with straight M8 male connector, other side angled M8 female connector with LED L1, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 5 m long, according to UL style 20549. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 5 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei