0820 03 T8CW 0,5M | Lutronic
Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.5 m, PVC, metal, 4 A, 0820 03 T8CW 0,5M
Order No.: 48F119
EAN: 4099891105778
MPN:
0820 03 T8CW 0,5M
Unit Price (€ / pc.)
5.8072 € *
Available: 6 pcs.
Leadtime: 15 Weeks **
M8 female panel mount connector, 3 poles, A-coded with strands 0.5 m long, 3 x 0.34 mm² (AWG 22), according to UL style 1007, strand material: PVC, brown/blue/black. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M8-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Colour | metall | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 50 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |