0830 04 T8CW 0,5M | Lutronic
Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.5 m, PVC, metal, 4 A, 0830 04 T8CW 0,5M
Order No.: 48F124
EAN: 4099891105808
MPN:
0830 04 T8CW 0,5M
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
59.98 € *
Price list
Quantity
Price per unit*
10 pcs.
5.9976 €
20 pcs.
5.6882 €
30 pcs.
5.4145 €
40 pcs.
5.0932 €
50 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
M8 female panel mount connector, 4 poles, A-coded with strands 0.5 m long, 4 x 0.34 mm² (AWG 22), according to UL style 1007, strand material: PVC, brown/white/blue/black. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Anschluss (1) | M8-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | metall | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 50 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |