1200 12 315 5M | Lutronic
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PUR, black, 4 A, 1200 12 315 5M
Order No.: 48F191
EAN: 4099891106157
MPN:
1200 12 315 5M
Unit Price (€ / pc.)
49.0399 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
49.04 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0399 €
10 pcs.
45.6246 €
25 pcs.
41.9594 €
50 pcs.
38.6036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable with molded connector, one side with straight M12 female connector, A-coded, 12 poles, other side with open ends, 12 x 0.25 mm² (AWG 24), cable material: PUR, black, 5 m long, according to UL style 20549. Rated voltage: 250 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 2.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 12-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |