1205 05 003 2M | Lutronic
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PVC, black, 4 A, 1205 05 003 2M
Order No.: 48F1041
EAN: 4099891105310
MPN:
1205 05 003 2M
Unit Price (€ / pc.)
15.0654 € *
Available: 15 pcs.
Leadtime: 14 Weeks **
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
10 pcs.
13.8635 €
50 pcs.
12.6140 €
100 pcs.
11.3526 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable with molded connector, one side with angled M12 female connector, A-coded, 5 poles, other side with open ends, 5 x 0.34 mm² (AWG 22), cable material: PVC, black, 2 m long, according to UL style 2464. Rated voltage: 60 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |