1205 08 004 2M | Lutronic

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PVC, black, 2 A, 1205 08 004 2M

Order No.: 48F1046
EAN: 4099891105365
MPN:
1205 08 004 2M
1205 08 004 2M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.6255 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6255 €
Sensor/actuator cable with molded connector, one side with angled M12 female connector, A-coded, 8 poles, other side with open ends, 8 x 0.25 mm² (AWG 24), cable material: PVC, black, 2 m long, according to UL style 2464. Rated voltage: 30 V (at pollution degree 3), rated current: 2.0 A (at 40 °C), rated impulse voltage: 0.8 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei