1205 08 004 5M | Lutronic
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PVC, black, 2 A, 1205 08 004 5M
Order No.: 48F1047
EAN: 4099891105372
MPN:
1205 08 004 5M
Unit Price (€ / pc.)
18.5283 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor/actuator cable with molded connector, one side with angled M12 female connector, A-coded, 8 poles, other side with open ends, 8 x 0.25 mm² (AWG 24), cable material: PVC, black, 5 m long, according to UL style 2464. Rated voltage: 30 V (at pollution degree 3), rated current: 2.0 A (at 40 °C), rated impulse voltage: 0.8 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |