1206 04 L2 002 5M | Lutronic

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, black, 4 A, 1206 04 L2 002 5M

Order No.: 48F132
EAN: 4099891105860
MPN:
1206 04 L2 002 5M
1206 04 L2 002 5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
16.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3744 €
Sensor/actuator cable with molded connector, 4-pole, A-coded, one side with angled M12 female connector with LED L2, other side with open ends, 3 x 0.34 mm² (AWG 22), cable material: PVC, black, 5 m long, according to UL style 2464. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 2.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No