1210 0806 03 L1 300 1M | Lutronic

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 1 m, PUR, black, 4 A, 1210 0806 03 L1 300 1M

Order No.: 48F136
EAN: 4099891105907
MPN:
1210 0806 03 L1 300 1M
1210 0806 03 L1 300 1M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0182 €
Sensor/actuator cable with molded connectors, 3-pole, A-coded, one side with straight M12 male connector, other side with angled M8 female connector with LED L1, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 1 m long, according to UL style 20549. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, abgewinkelt
Colour schwarz
Cable length 1 m
LED display Yes
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei