1210 0806 03 L1 300 2M | Lutronic
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 2 m, PUR, black, 4 A, 1210 0806 03 L1 300 2M
Order No.: 48F137
EAN: 4099891105914
MPN:
1210 0806 03 L1 300 2M
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor/actuator cable with molded connectors, 3-pole, A-coded, one side with straight M12 male connector, other side with angled M8 female connector with LED L1, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 2 m long, according to UL style 20549. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M8-Kabeldose, abgewinkelt | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |