1210 1200 04 002 0,6M | Lutronic
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PVC, black, 4 A, 1210 1200 04 002 0,6M
Order No.: 48F1056
EAN: 4099891105471
MPN:
1210 1200 04 002 0,6M
Unit Price (€ / pc.)
17.1598 € *
Available: 11 pcs.
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
10 pcs.
15.7913 €
50 pcs.
14.3633 €
100 pcs.
12.9353 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable with molded connectors, A-coded, 4-pole, one side with straight M12 male connector, other side with straight M12 female connector, 4 x 0.34 mm² (AWG 22), cable material: PVC, black, 0.6 m long, according to UL style 2464. Rated voltage: 250 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |