1210 1200 04 002 1,5M | Lutronic
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PVC, black, 4 A, 1210 1200 04 002 1,5M
Order No.: 48F1057
EAN: 4099891105488
MPN:
1210 1200 04 002 1,5M
Unit Price (€ / pc.)
18.7068 € *
Available: 3 pcs.
Leadtime: 12 Weeks **
Total Price:
18.71 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7068 €
10 pcs.
17.2074 €
50 pcs.
15.6604 €
100 pcs.
14.0896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable with molded connectors, A-coded, 4-pole, one side with straight M12 male connector, other side with straight M12 female connector, 4 x 0.34 mm² (AWG 22), cable material: PVC, black, 1.5 m long, according to UL style 2464. Rated voltage: 250 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 4-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |