1210 1200 04 301 0,6M | Lutronic

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PUR, black, 4 A, 1210 1200 04 301 0,6M

Order No.: 48F1060
EAN: 4099891105525
MPN:
1210 1200 04 301 0,6M
1210 1200 04 301 0,6M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3165 €
Sensor/actuator cable with molded connectors, A-coded, 4-pole, one side with straight M12 male connector, other side with straight M12 female connector, 4 x 0.34 mm² (AWG 22), cable material: PUR, black, 0.6 m long, according to UL style 20549. Rated voltage: 50 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 0.6 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei