1210 1200 04 301 2M | Lutronic

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, black, 4 A, 1210 1200 04 301 2M

Order No.: 48F1062
EAN: 4099891105549
MPN:
1210 1200 04 301 2M
1210 1200 04 301 2M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8040 €
Sensor/actuator cable with molded connectors, A-coded, 4-pole, one side with straight M12 male connector, other side with straight M12 female connector, 4 x 0.34 mm² (AWG 22), cable material: PUR, black, 2 m long, according to UL style 20549. Rated voltage: 50 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei