1210 1200 05 302 0,6M | Lutronic
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.6 m, PUR, black, 4 A, 1210 1200 05 302 0,6M
Order No.: 48F1068
EAN: 4099891105600
MPN:
1210 1200 05 302 0,6M
Unit Price (€ / pc.)
21.2772 € *
Available: 2 pcs.
Leadtime: 15 Weeks **
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
10 pcs.
19.5755 €
50 pcs.
18.0166 €
100 pcs.
16.3982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable with molded connectors, A-coded, 5-pole, one side with straight M12 male connector, other side with straight M12 female connector, 5 x 0.34 mm² (AWG 22), cable material: PUR, black, 0.6 m long, according to UL style 20549. Rated voltage: 50 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 5-polig | |
Cable length | 0.6 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |