1210 1206 03 L1 001 0,3M | Lutronic

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 0.3 m, PUR, black, 4 A, 1210 1206 03 L1 001 0,3M

Order No.: 48F139
EAN: 4099891105938
MPN:
1210 1206 03 L1 001 0,3M
1210 1206 03 L1 001 0,3M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.1848 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1848 €
Sensor/actuator cable with molded connectors, 3-pole, A-coded, one side with straight M12 male connector, other side with angled M12 female connector with LED L1, 3 x 0.34 mm² (AWG 22), cable material: PVC, black, 0.3 m long, according to UL style 2464. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 2.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei