1210 1206 04 L2 002 5M | Lutronic

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PVC, black, 4 A, 1210 1206 04 L2 002 5M

Order No.: 48F150
EAN: 4099891106041
MPN:
1210 1206 04 L2 002 5M
1210 1206 04 L2 002 5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
20.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3252 €
Sensor/actuator cable with molded connectors, 4-pole, A-coded, one side with straight M12 male connector, other side with angled M12 female connector with LED L2, 4 x 0.34 mm² (AWG 22), cable material: PVC, black, 5 m long, according to UL style 2464. Rated voltage: 10 to 30 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 2.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Colour schwarz
Cable length 5 m
LED display Yes
Material PVC
max. Voltage 30 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei