1220 04 T20CW101 0,5M | Lutronic

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PVC, white, 4 A, 1220 04 T20CW101 0,5M

Order No.: 71F8004
EAN: 4099891671211
MPN:
1220 04 T20CW101 0,5M
1220 04 T20CW101 0,5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 4 pcs.
Leadtime: 15 Weeks **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1523 €
50 pcs.
5.6049 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount connector, 1220 04 T20CW101 0,5M, Lutronic

M12 panel mount connector, female, A-coded, IP67, for front mounting, thread M20, with nut and stranded wires with plastic housing, white.

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.5 m
Colour weiß
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes