1220 05 T16CW 0,5M | Lutronic
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, PVC, metal, 4 A, 1220 05 T16CW 0,5M
Order No.: 48F156
EAN: 4099891106102
MPN:
1220 05 T16CW 0,5M
Unit Price (€ / pc.)
12.0666 € *
Available: 20 pcs.
Leadtime: 15 Weeks **
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
10 pcs.
10.6267 €
50 pcs.
9.8889 €
150 pcs.
9.4605 €
500 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 female panel mount connector, 5 poles, A-coded with strands 0.5 m long, 5 x 0.34 mm² (AWG 22), according to UL style 1007, strand material: PVC, brown/white/blue/black/green-yellow. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 0.5 m | |
Colour | metall | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |