1220 05 T20CW104 0,5M | Lutronic
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, PVC, blue, 4 A, 1220 05 T20CW104 0,5M
Order No.: 71F8011
EAN: 4099891671280
MPN:
1220 05 T20CW104 0,5M
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Panel mount connector, 1220 05 T20CW104 0,5M, Lutronic
M12 panel mount connector, female, A-coded, IP67, for front mounting, thread M20, with nut and stranded wires with plastic housing, blue.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 0.5 m | |
Colour | blau | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |