1230 04 T16CW 0,5M | Lutronic

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PVC, metal, 4 A, 1230 04 T16CW 0,5M

Order No.: 48F161
EAN: 4099891106126
MPN:
1230 04 T16CW 0,5M
1230 04 T16CW 0,5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.9484 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-07-14
Leadtime: 15 Weeks **
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
10 pcs.
8.7584 €
50 pcs.
8.1515 €
150 pcs.
7.8064 €
500 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 male panel mount connector, 4 poles, A-coded with strands 0.5 m long, 4 x 0.34 mm² (AWG 22), according to UL style 1007, strand material: PVC, brown/white/blue/black. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.5 m
Colour metall
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei