1230 05 T16CW104 0,5M | Lutronic

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, PVC, blue, 4 A, 1230 05 T16CW104 0,5M

Order No.: 71F8024
EAN: 4099891671419
MPN:
1230 05 T16CW104 0,5M
1230 05 T16CW104 0,5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6291 €

Panel mount plug, 1230 05 T16CW104 0,5M, Lutronic

M12 panel mount connector, male, A-coded, IP67, for front mounting, thread M16, with nut and stranded wires, with plastic housing, blue.

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 0.5 m
Colour blau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei