1221 05 T9CP | Lutronic
Panel socket, M12, 5 pole, solder pins, screw locking, straight, 1221 05 T9CP
Order No.: 48F159
EAN: 4099889691610
MPN:
1221 05 T9CP
Unit Price (€ / pc.)
7.9611 € *
Available: 16 pcs.
Leadtime: 15 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
6.9972 €
50 pcs.
6.5331 €
150 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1221 05 T9CP, LUTRONIC
Features
- Contact material: CuZn, Pre-Nickel and Gold-plated
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötstifte | |
contact surface | vernickelt/vergoldet | |
Additional parts | bestückt | |
Assembly | Rückseitige Montage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |