1240 04 T7CR | Lutronic

Jack, M12, 4 pole, screw connection, straight, 1240 04 T7CR

Order No.: 71F8036
EAN: 4099891678173
MPN:
1240 04 T7CR
1240 04 T7CR Lutronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 10 pcs.
Total Price:
85.20 € *
Price list
Quantity
Price per unit*
10 pcs.
8.5204 €
20 pcs.
7.7469 €
30 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 female, 1240 04 T7CR, Lutronic

M12 connector, female, field-attachable, with screw clamps, straight version, A-coded, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection screw connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Original Packaging Bag with 5 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No