1240 05 T9CR | Lutronic
Jack, M12, 5 pole, screw connection, straight, 1240 05 T9CR
Order No.: 71F8039
EAN: 4099891678203
MPN:
1240 05 T9CR
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
M12 female, 1240 05 T9CR, Lutronic
M12 connector, female, field-attachable, with screw clamps, straight version, A-coded, IP67.
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt/vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |